44A0111-24-98

Heilind Number:RYC44A0111-24-98
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-24-98
ECAD Model:
3D Model

Description:

44A0111-24-98

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-24-98
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.04 in, 1.02 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White with Gray Stripe
Part Aliases:2828753001
SKU:RYC44A0111-24-98

Detailed Description

Enhance your wire management setup with this meticulously crafted cable, boasting a durable construction that ensures reliable performance. With an outside diameter of 0.04 inches and insulation made of Modified Radiation Cross-linked PVDF, this wire guarantees secure connectivity. Its single conductor, comprised of 19 tin-coated copper strands, is meticulously engineered to deliver optimal conductivity. The 24 AWG wire size, rated for 600 volts, offers versatility for various applications. Featuring a sleek white design accented with a gray stripe, this cable not only functions flawlessly but also adds a touch of sophistication to your setup. Explore our range of wire management solutions to find the perfect fit for your needs.