| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-26-2-US |
| Wire Size: | 26 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .034 in, .86 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 285752-009 |
| SKU: | RYC44A0111-26-2-US |
44A0111-26-2-US
| Heilind Number: | RYC44A0111-26-2-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-26-2-US |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with this high-quality red wire, boasting a 26 AWG size for efficient conductivity. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -65 to 150 °C and rated for 600 V, it offers versatility and safety in various applications. Featuring 19 strands and a precise outer diameter of .034 inches, this single-conductor wire is perfect for hookup and equipment use. Upgrade your wiring with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014098 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

