| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-26-8 |
| Outside Diameter: | .034 in, .86 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .034 in, .86 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Part Aliases: | 2857583007 |
| SKU: | RYC44A0111-26-8 |
44A0111-26-8
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a single conductor made of tin-coated copper, this wire boasts a durable construction that ensures reliable performance. With a 26 AWG wire size and 19 strands of 38 AWG, it offers flexibility and conductivity for various applications. The insulation, made of modified radiation cross-linked PVDF, provides excellent protection, while the gray color adds a sleek touch. With an outside diameter of .034 inches (.86 mm) and a rated voltage of 600 V, this wire is suitable for both residential and commercial use. Upgrade your wiring setup with this essential component.

