| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-26-9-US |
| Wire Size: | .13 mm², 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .034 in, .86 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | CGS RC |
| Part Aliases: | 285759-012 |
| SKU: | RYC44A0111-26-9-US |
44A0111-26-9-US
| Heilind Number: | RYC44A0111-26-9-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-26-9-US |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 26 AWG hook-up wire, featuring a durable tin-coated copper conductor for reliable performance. This single-conductor wire, part of the CGS RC series, boasts RoHS compliance and a robust insulation material for safe use in a variety of applications. With a white jacket color and an outside diameter of .034 inches, it offers easy identification and efficient installation. Operating smoothly in a wide temperature range from -65 to 150°C, this wire is designed to meet your needs for both residential and industrial projects. Trust in its 600V rated voltage and 19 strands for optimal conductivity, making it an essential component in your wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

