44A0111-28-2L

Heilind Number:RYC44A0111-28-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-28-2L
ECAD Model:
3D Model

Description:

44A0111-28-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-28-2L
Outside Diameter:.03 in, .76 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.03 in, .76 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:28 AWG
Rated Voltage:600 V
Wire Color:Light Red
Part Aliases:2839383006
SKU:RYC44A0111-28-2L

Detailed Description

Enhance your wire management setup with this meticulously crafted equipment wire. Boasting an ultra-thin wire diameter of 0.03 inches (0.76 mm), this single-conductor strand features a durable construction of tin-coated copper, ensuring reliable performance. With a seven-strand layout and a conductor size of 28 AWG, it's designed for optimal conductivity. The modified radiation cross-linked PVDF insulation material guarantees safety and longevity, rated for up to 600 volts. Its striking light red color not only adds a touch of vibrancy but also aids in easy identification. Perfect for a range of applications, this wire is a must-have in any toolkit.