| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-28-3 |
| Outside Diameter: | .03 in, .76 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .03 in, .76 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Part Aliases: | 2820833006 |
| SKU: | RYC44A0111-28-3 |
44A0111-28-3
| Heilind Number: | RYC44A0111-28-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-28-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 28 AWG orange hookup wire. With a durable tin-coated copper conductor and seven strands of 36 AWG wire, this high-quality cable ensures reliable connectivity. Its modified radiation cross-linked PVDF insulation guarantees optimal performance, even in demanding environments. Rated for up to 600 V, it's suitable for a variety of applications. Rest assured, our wire is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component for seamless connectivity.

