44A0111-30-0

Heilind Number:RYC44A0111-30-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-30-0
ECAD Model:
3D Model

Description:

44A0111-30-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-30-0
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.027 in, .69 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:30 AWG
Rated Voltage:600 V
Wire Color:Black
Part Aliases:2820743006
SKU:RYC44A0111-30-0

Detailed Description

Enhance your wire management setup with our meticulously crafted black Hookup & Equipment Wire. Designed for high-performance applications, this single-conductor wire boasts a fine strand size of 38 AWG, meticulously crafted from tin-coated copper for optimal conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, ensures durability and longevity, while the 30 AWG wire size guarantees flexibility and ease of use. With a rated voltage of 600 V and an outside diameter of .027 inches (.69 mm), this wire is a reliable choice for various industrial and commercial projects. Trust in its quality and performance for seamless connectivity solutions.