44A0111-30-3

Heilind Number:RYC44A0111-30-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-30-3
ECAD Model:
3D Model

Description:

44A0111-30-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-30-3
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.027 in, .69 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:30 AWG
Rated Voltage:600 V
Wire Color:Orange
Part Aliases:2821663004
SKU:RYC44A0111-30-3

Detailed Description

Enhance your wire management with this high-quality hookup wire, featuring a single conductor of tin-coated copper for optimal conductivity. The insulation, made of modified radiation cross-linked PVDF, ensures durability and safety, with a wire diameter of .027 inches (0.69 mm) for efficient installation. With an outside diameter of .027 inches (0.69 mm) and a vibrant orange color, this wire is easily identifiable in any setup. Comprising 7 strands of 38 AWG, it offers flexibility without compromising on performance, suitable for various applications. Rated for 600 volts, this wire guarantees reliable operation, making it a must-have for your equipment and circuitry needs.