44A0111-30-7

Heilind Number:RYC44A0111-30-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-30-7
ECAD Model:
3D Model

Description:

44A0111-30-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-30-7
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.027 in, .69 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Wire Size:30 AWG
Rated Voltage:600 V
Wire Color:Violet
Part Aliases:2821703004
SKU:RYC44A0111-30-7

Detailed Description

Enhance your wire management with this high-quality hookup wire, designed for optimal performance in a variety of applications. Featuring a single conductor made of tin-coated copper with 7 strands of 38 AWG wire, it offers reliable connectivity. The insulation, crafted from modified radiation cross-linked PVDF, ensures durability and protection, with an outside diameter of 0.027 inches (0.69 mm). This wire, rated for 600 volts, is perfect for both commercial and residential use. Its vibrant violet color not only adds a pop of personality but also aids in easy identification. Upgrade your wiring setup with this essential component, a must-have for any enthusiast or professional in need of top-notch equipment.