| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-16-4 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 282116-000 |
| SKU: | RYC44A0112-16-4 |
44A0112-16-4
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 16 AWG wire, featuring a durable yellow jacket for easy identification. Designed for optimal performance, this wire boasts a rated voltage of 600 V and is constructed with silver-coated copper conductors for superior conductivity. The insulation, made from modified radiation cross-linked PVDF, ensures reliable operation in extreme temperatures ranging from -65 to 150°C. Perfect for hookup and equipment applications, this wire is a versatile and essential component for any wiring project.

