44A0112-18-9

Heilind Number:RYC44A0112-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0112-18-9
ECAD Model:
3D Model

Description:

44A0112-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0112-18-9
Outside Diameter:.065 in, 1.65 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.065 in, 1.65 mm
Number of Conductors:1
Conductor Material:Silver-Coated Copper
Wire Size:18 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:2820703002
SKU:RYC44A0112-18-9

Detailed Description

Enhance your wiring projects with this high-quality hookup wire, designed for optimal performance and durability. With a silver-coated copper conductor and white insulation made of Modified Radiation Cross-linked PVDF, this wire ensures reliable connectivity and protection against environmental factors. The 18 AWG wire size and 1.65mm outside diameter make it suitable for various applications, while its 600V rating guarantees safe operation. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolkit. Experience seamless connectivity and peace of mind with every use. Elevate your wire management game with this top-of-the-line essential.