| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-20-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 2824023001 |
| SKU: | RYC44A0112-20-0 |
44A0112-20-0
| Heilind Number: | RYC44A0112-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0112-20-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this top-quality insulation material, crafted from Modified Radiation Cross-linked PVDF for optimal performance. The conductor is expertly constructed with Silver-Coated Copper, ensuring durability and efficient conductivity. With a wire size of 20 AWG and a rated voltage of 600V, this black-colored wire is versatile for various applications. Trust in its reliability for seamless connectivity in your projects.

