44A0112-20-2

Heilind Number:RYC44A0112-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0112-20-2
ECAD Model:
3D Model

Description:

44A0112-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0112-20-2
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Silver-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Red
Part Aliases:2821183002
SKU:RYC44A0112-20-2

Detailed Description

Enhance your wire management setup with our top-of-the-line insulated wire. Crafted with modified radiation cross-linked PVDF for superior durability, this wire ensures reliable performance in any application. The conductor, made of silver-coated copper, guarantees excellent conductivity, while the 20 AWG wire size is ideal for various power needs. With a high 600V rating, you can trust this wire to deliver power safely and efficiently. Its vibrant red color also aids in easy identification. Upgrade your wire management arsenal with this essential component, perfect for any project requiring dependable hookup and equipment wire.