| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-24-0 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 2823483001 |
| SKU: | RYC44A0112-24-0 |
44A0112-24-0
| Heilind Number: | RYC44A0112-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0112-24-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality conductor, meticulously crafted for optimal performance. Featuring a single 24 AWG silver-coated copper wire, it boasts exceptional conductivity and durability. The insulation, made of Modified Radiation Cross-linked PVDF, ensures safety and reliability, even in demanding environments. With an outer diameter of just .04 inches (1.02 mm), it's perfect for intricate installations. This black-colored wire, with 19 strands of 36 AWG, is designed for efficiency, rated for up to 600 V. Elevate your hookup and equipment wire systems with this essential component.

