| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-24-1 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Part Aliases: | 2823493001 |
| SKU: | RYC44A0112-24-1 |
44A0112-24-1
| Heilind Number: | RYC44A0112-24-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0112-24-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 24 AWG brown hookup wire. With an outside diameter of 0.04 inches and a strand size of 36 AWG, this single-conductor cable boasts exceptional flexibility and durability. The conductor is made of silver-coated copper, ensuring efficient signal transmission, while the insulation is crafted from modified radiation cross-linked PVDF for added protection. Rated for 600 volts, this wire is suitable for a wide range of applications, guaranteeing reliable performance in any setup. Upgrade your wire, cable, and assembly needs with this essential component.

