| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-24-4 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Part Aliases: | 2825613002 |
| SKU: | RYC44A0112-24-4 |
44A0112-24-4
| Heilind Number: | RYC44A0112-24-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0112-24-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a durable construction with a single silver-coated copper conductor, it ensures reliable performance in various applications. The modified radiation cross-linked PVDF insulation offers excellent protection, while the 36 AWG strand size provides flexibility. With a 600V rating and a vibrant yellow color, this wire is not only safe but also easy to identify. Upgrade your setup with this essential component for seamless connectivity.

