| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0112-24-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2823033003 |
| SKU: | RYC44A0112-24-9 |
44A0112-24-9
| Heilind Number: | RYC44A0112-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0112-24-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our top-notch equipment wire, meticulously crafted for optimal performance. With an outside diameter of .04 inches and insulation made of Modified Radiation Cross-linked PVDF, it combines durability with efficiency. The single conductor, composed of 19 strands of 36 AWG silver-coated copper, ensures reliable conductivity. Rated for up to 600 volts, this wire is suitable for a wide range of applications. Its sleek white color adds a professional touch to any project. Upgrade your setup with this essential component, perfect for a variety of wiring needs.

