44A0112-26-0

Heilind Number:RYC44A0112-26-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0112-26-0
ECAD Model:
3D Model

Description:

44A0112-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0112-26-0
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.034 in, .86 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:Black
Part Aliases:2857603002
SKU:RYC44A0112-26-0

Detailed Description

Enhance your wire management setup with our meticulously crafted hookup wire, boasting a sleek black finish that seamlessly blends into any environment. With an outside diameter of .034 inches (.86 mm) and a durable insulation material of Modified Radiation Cross-linked PVDF, this wire guarantees optimal performance and longevity. The single conductor, featuring 19 strands of 38 AWG wire, is meticulously crafted from high-quality Silver-Coated Copper, ensuring efficient conductivity. Operating at a rated voltage of 600 V, this wire is perfect for a wide range of applications, from industrial machinery to electronic devices. Upgrade your setup with this reliable and versatile wire, a must-have in any toolkit.