44A0112-26-9

Heilind Number:RYC44A0112-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0112-26-9
ECAD Model:
3D Model

Description:

44A0112-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0112-26-9
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.034 in, .86 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:2857693001
SKU:RYC44A0112-26-9

Detailed Description

Enhance your wire management with this high-quality hookup and equipment wire. Featuring a single conductor made of silver-coated copper, this wire boasts exceptional conductivity and durability. With a wire size of 26 AWG and 19 strands of 38 AWG, it offers optimal flexibility and performance. The insulation, crafted from modified radiation cross-linked PVDF, ensures reliable protection and longevity. Suitable for various applications, this wire is rated for 600 volts and has an outside diameter of .034 inches, making it ideal for both commercial and residential use. Its crisp white color adds a sleek touch to any setup. Upgrade your wiring projects with this top-notch solution.