| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-24-0 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 2820923001 |
| SKU: | RYC44A0114-24-0 |
44A0114-24-0
| Heilind Number: | RYC44A0114-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-24-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire, featuring a durable construction designed for optimal performance. With an outside diameter of .04 inches (1.02 mm) and a single conductor made of silver-coated high strength copper alloy, it ensures reliable connectivity in various applications. The insulation material, Modified Radiation Cross-linked PVDF, offers excellent protection, while the 19-strand design with 36 AWG strand size guarantees flexibility and efficiency. Rated for up to 600 volts, this black wire is a versatile essential for your electrical projects. Upgrade your wire, cable, and assembly needs with this premium solution.

