| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-24-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2820633002 |
| SKU: | RYC44A0114-24-9 |
44A0114-24-9
| Heilind Number: | RYC44A0114-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-24-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup wire, boasting an outer diameter of .04 inches and insulation made of Modified Radiation Cross-linked PVDF. The single conductor features 19 strands of 36 AWG wire, crafted from Silver-Coated High Strength Copper Alloy for optimal conductivity. With a wire diameter of 1.02 mm and a wire size of 24 AWG, it's designed for versatility. Rated for up to 600 volts and sporting a sleek white color, this wire is perfect for various applications in electronics and beyond. Upgrade your setup with this reliable and durable essential.

