| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-26-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Outside Diameter: | .034 in, .86 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282091-000 2820913001 |
| SKU: | RYC44A0114-26-0 |
44A0114-26-0
| Heilind Number: | RYC44A0114-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-26-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 26 AWG Hookup Wire. Crafted with a durable Modified Radiation Cross-linked PVDF insulation and Silver-Coated High Strength Copper Alloy conductor, this wire ensures reliable connectivity and longevity. With a 600V rating, it's suitable for a wide range of applications. The sleek black color adds a professional touch to your setups. Trust in the quality of our wire for seamless wire management and equipment connections.

