| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-26-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .034 in, .86 mm |
| Strand Size: | 38 AWG |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | 282137-000 2821373002 |
| SKU: | RYC44A0114-26-2 |
44A0114-26-2
| Heilind Number: | RYC44A0114-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-26-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our meticulously crafted hookup wire, boasting an outer diameter of 0.034 inches (0.86 mm) for precise connectivity. Engineered with Modified Radiation Cross-linked PVDF insulation, this wire ensures optimal performance and durability. Its single conductor design features 19 strands of 38 AWG wire, all made of Silver-Coated High Strength Copper Alloy. With a 26 AWG wire size and rated voltage of 600V, it's perfect for a variety of applications. Plus, the vibrant red color adds a touch of flair to your setup. Upgrade to this high-quality wire for seamless wire management and enhanced performance in your projects.

