| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-26-4 |
| Outside Diameter: | .034 in, .86 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .034 in, .86 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Part Aliases: | 2821393002 |
| SKU: | RYC44A0114-26-4 |
44A0114-26-4
| Heilind Number: | RYC44A0114-26-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-26-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a single conductor made of silver-coated high strength copper alloy, this wire is designed for reliable conductivity. The insulation, crafted from modified radiation cross-linked PVDF, ensures durability and longevity. With a wire size of 26 AWG and an outside diameter of .034 inches (.86 mm), this yellow-colored wire is suitable for various applications. Comprising 19 strands of 38 AWG, it offers flexibility and ease of installation. Rated for 600 volts, it meets safety standards for electrical systems. Upgrade your wiring setup with this essential component.

