| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0114-26-5 |
| Outside Diameter: | .034 in, .86 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .034 in, .86 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Part Aliases: | 2821353001 |
| SKU: | RYC44A0114-26-5 |
44A0114-26-5
| Heilind Number: | RYC44A0114-26-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0114-26-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, featuring a single conductor made of silver-coated high strength copper alloy. With a wire size of 26 AWG and a durable insulation material of modified radiation cross-linked PVDF, it offers reliable performance in a variety of applications. The 19 strands of 38 AWG wire provide flexibility and easy installation, while the green color coding ensures easy identification. Rated for up to 600V, this wire is suitable for both residential and commercial use. Upgrade your setup with this essential component for efficient and secure electrical connections.

