44A0114-26-7

Heilind Number:RYC44A0114-26-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0114-26-7
ECAD Model:
3D Model

Description:

44A0114-26-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0114-26-7
Outside Diameter:.034 in, .86 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.034 in, .86 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:Violet
Part Aliases:2821413001
SKU:RYC44A0114-26-7

Detailed Description

Enhance your wire management setup with this high-performance hookup and equipment wire. Featuring a single conductor made of silver-coated high-strength copper alloy, it ensures reliable conductivity for various applications. The insulation, crafted from modified radiation cross-linked PVDF, offers durability and protection, with an outside diameter of .034 inches (.86 mm) providing a sleek finish. Comprising 19 strands of 38 AWG wire, this 26 AWG-rated piece guarantees flexibility and efficiency. With a violet color for easy identification and a maximum voltage rating of 600 V, it's a versatile essential for any wiring project. Upgrade your wire and cable assemblies with this premium component, designed to meet your connectivity needs with precision.