| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-14-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .178 in, 4.52 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 14 AWG, 2.26 CMA |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 841967-000 |
| SKU: | RYC44A0121-14-6/9 |
44A0121-14-6/9
| Heilind Number: | RYC44A0121-14-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-14-6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial cable connections with this high-performance wire boasting a 600 V AC voltage rating. Crafted with precision, it features two 14 AWG conductors, each comprising 19 tin-coated copper strands for optimal conductivity. The jacket, made of modified radiation cross-linked PVDF in a sleek blue hue, ensures durability in extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F). With a compact outside diameter of .178 inches (4.52 mm) and color-coded white and blue wires, this cable is not only efficient but also easy to identify and install, making it a must-have for various electrical power and industrial applications.

