44A0121-16-6/9

Heilind Number:RYC44A0121-16-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-16-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0121-16-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-16-6/9
Voltage:600 V AC
Outside Diameter:.144 in, 3.66 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG, 1.83 CMA
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:389608-000 3896083001
SKU:RYC44A0121-16-6/9

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. Engineered for reliability, it boasts a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked PVDF jacket. With a voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150 °C (-85 to 302 °F), this cable ensures optimal performance even in demanding environments. The 16 AWG wire size, with 1.83 CMA, is ideal for various power and industrial setups. Its two conductors, each comprised of 19 strands, are color-coded in white and blue for easy identification. The outside diameter of .144 inches (3.66 mm) allows for convenient installation. Trust in this cable for efficient power transmission and longevity in your operations.