| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-20-0/2-US |
| Voltage: | 600 V AC |
| Wire Size: | 1.4 CMA, 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Color: | Black, Red |
| Jacket Color: | Black |
| Outside Diameter: | .11 in, 2.79 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 2 |
| Part Aliases: | 383865-000 |
| SKU: | RYC44A0121-20-0/2-US |
44A0121-20-0/2-US
| Heilind Number: | RYC44A0121-20-0/2-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-20-0/2-US |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical power system with these high-performance 600 V AC cables. Featuring two 20 AWG conductors made of tin-coated copper with 19 strands each, they ensure reliable conductivity. The Modified Radiation Cross-linked PVDF jacket offers exceptional durability, even in extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F). With a sleek black jacket and color-coded black and red wires, installation is a breeze. Measuring just .11 inches (2.79 mm) in diameter, these cables are ideal for industrial applications requiring flexibility and efficiency. Upgrade your setup with this essential component for seamless power transmission.

