""electrical_power_and_industrial_cable""

Heilind Number:RYC44A0121-20-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC44A0121-20-0/9

Detailed Description

Enhance your industrial power connections with this high-performance multiconductor cable. Designed for maximum durability and efficiency, it features two 20 AWG tin-coated copper conductors with 19 strands each, ensuring reliable power transmission. The black and white wires are color-coded for easy identification, while the modified radiation cross-linked PVDF jacket in sleek black guarantees exceptional protection. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is ideal for demanding applications. Its compact outside diameter of 2.79 mm (.11 in) offers flexibility in installation, making it a versatile solution for various industrial settings. Trust in the quality and performance of this essential electrical cable for your power and data connectivity needs.