""electrical_power_and_industrial_cable""

Heilind Number:RYC44A0121-20-6/9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC44A0121-20-6/9-US

Detailed Description

Enhance your industrial applications with this rugged multiconductor cable, boasting 600V AC voltage capacity and two 20 AWG tin-coated copper conductors. Its durable construction features a modified radiation cross-linked PVDF jacket in a striking blue hue, ensuring reliable performance even in harsh environments. With an operating temperature range spanning from -65 to 150°C (-85 to 302°F), this cable is a versatile solution for a variety of power and industrial needs. The 19-strand design and .11-inch outside diameter provide flexibility and ease of installation, while the color-coded white and blue wires simplify identification. Trust in the quality and durability of this essential component for your wiring projects.