| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-20-9/90 |
| Voltage: | 600 V AC |
| Outside Diameter: | .11 in, 2.79 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 1.4 CMA, 20 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 384216-000 |
| SKU: | RYC44A0121-20-9/90 |
44A0121-20-9/90
| Heilind Number: | RYC44A0121-20-9/90 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-20-9/90 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-performance 20 AWG wire, meticulously crafted for industrial applications. Featuring two tin-coated copper conductors with 19 strands each, it ensures reliable power transmission. The white Modified Radiation Cross-linked PVDF jacket guarantees durability, even in harsh environments, while the 600V AC voltage rating provides peace of mind. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is a versatile and essential component for various electrical systems. Trust in its quality and efficiency for seamless operations.

