| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-20-9/96 |
| Voltage: | 600 V AC |
| Wire Size: | 1.4 CMA, 20 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Outside Diameter: | .11 in, 2.79 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Number of Conductors: | 2 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Part Aliases: | 384261-000 |
| SKU: | RYC44A0121-20-9/96 |
44A0121-20-9/96
| Heilind Number: | RYC44A0121-20-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-20-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-performance multiconductor cable. Featuring two 20 AWG tin-coated copper conductors, it ensures efficient power transmission with a voltage rating of 600 V AC. The durable Modified Radiation Cross-linked PVDF jacket in crisp white, along with 19 strands per conductor, guarantees robust insulation and flexibility in various environments. With an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable is ideal for demanding settings. With an outside diameter of .11 inches (2.79 mm), it offers easy installation. Trust in the reliability and quality of this cable for your electrical power needs.

