| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-22-0/2-US |
| Voltage: | 600 V AC |
| Wire Size: | 1.19 CMA, 22 AWG |
| Wire Color: | Black, Red |
| Jacket Color: | Black |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Outside Diameter: | .094 in, 2.39 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Number of Conductors: | 2 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Part Aliases: | 383097-002 |
| SKU: | RYC44A0121-22-0/2-US |
44A0121-22-0/2-US
| Heilind Number: | RYC44A0121-22-0/2-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-22-0/2-US |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with our RoHS-compliant industrial cable, featuring two 22 AWG tin-coated copper conductors for efficient performance. With a robust Modified Radiation Cross-linked PVDF jacket in sleek black, this cable is designed for durability in demanding environments. Its 600 V AC voltage rating and wide operating temperature range of -65 to 150°C (-85 to 302°F) ensure versatility in various applications. The 19-strand construction guarantees flexibility and easy installation, while the black and red wire colors aid in seamless identification. Trust in this high-quality cable for your electrical power and industrial needs.

