| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-22-9/901 |
| Voltage: | 600 V AC |
| Outside Diameter: | .094 in, 2.39 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 1.19 CMA, 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | EG7271-000 |
| SKU: | RYC44A0121-22-9/901 |
44A0121-22-9/901
| Heilind Number: | RYC44A0121-22-9/901 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-22-9/901 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring setup with this high-performance multiconductor cable. With a voltage rating of 600 V AC, it ensures reliable power transmission in demanding environments. The 22 AWG wire size, featuring 19 strands of tin-coated copper, guarantees optimal conductivity and flexibility. Encased in a durable Modified Radiation Cross-linked PVDF jacket, this cable is built to withstand harsh conditions with an operating temperature range of -65 to 150°C (-85 to 302°F). The two white-colored conductors provide easy identification, while the .094-inch outside diameter allows for convenient installation. Trust in this cable for efficient and safe electrical connections in industrial applications.

