44A0121-22-9/903

Heilind Number:RYC44A0121-22-9/903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/903
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-22-9/903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/903
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:386924-000
SKU:RYC44A0121-22-9/903

Detailed Description

Experience optimal electrical connectivity with this high-performance 600V AC wire. Crafted with precision, it features 22 AWG tin-coated copper conductors, ensuring reliable power transmission. The 2-conductor design, jacketed in modified radiation cross-linked PVDF, guarantees durability in demanding industrial environments. With a white jacket and conductor, identification is made easy. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this wire is a versatile solution for various applications. Trust in its 19 strands and 1.19 CMA wire size for efficient power delivery, all within a compact .094-inch (2.39 mm) diameter. Upgrade your electrical systems with this quality cable, a perfect choice for industrial and power installations.