44A0121-22-9/92

Heilind Number:RYC44A0121-22-9/92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/92
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0121-22-9/92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/92
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:386916-000
SKU:RYC44A0121-22-9/92

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. Designed for durability and efficiency, it features two 22 AWG tin-coated copper conductors with a total of 19 strands each, ensuring reliable power transmission. The white Modified Radiation Cross-linked PVDF jacket not only offers excellent insulation but also withstands harsh environmental conditions, making it suitable for a wide range of applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable guarantees safe and consistent performance. Its compact .094-inch diameter (2.39 mm) allows for easy installation in tight spaces. Upgrade your wiring setup with this versatile and dependable solution.