44A0121-22-9/927

Heilind Number:RYC44A0121-22-9/927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/927
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-22-9/927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/927
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:EG7200-000
SKU:RYC44A0121-22-9/927

Detailed Description

Experience seamless power connectivity with our high-performance White Multiconductor Cable. Designed for industrial applications, this cable features two 22 AWG Tin-Coated Copper conductors, each meticulously engineered with 19 strands for optimal conductivity. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable ensures reliable power transmission even in challenging environments. The Modified Radiation Cross-linked PVDF jacket in crisp white guarantees durability and longevity, making it a robust solution for your electrical power needs. With an outside diameter of 2.39mm (.094 in), this cable offers flexibility while maintaining structural integrity. Trust in the quality of our cable for efficient and secure power distribution in your industrial setups.