44A0121-22-9/93

Heilind Number:RYC44A0121-22-9/93
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/93
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0121-22-9/93

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/93
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:386917-000
SKU:RYC44A0121-22-9/93

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed to deliver reliable power transmission. With a voltage rating of 600V AC and 22 AWG wire size, it ensures efficient conductivity for your operations. The cable features two tin-coated copper conductors, each comprising 19 strands for optimal flexibility and durability. Encased in a white Modified Radiation Cross-linked PVDF jacket, it offers exceptional protection against harsh environmental factors. Operating seamlessly within a wide temperature range of -65 to 150°C (-85 to 302°F), this cable is a versatile solution for various industrial applications. Trust in its quality construction and streamline your electrical connectivity with ease.