44A0121-22-9/95

Heilind Number:RYC44A0121-22-9/95
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/95
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-22-9/95

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/95
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:386919-000
SKU:RYC44A0121-22-9/95

Detailed Description

Easily identify and manage your electrical power connections with this high-quality 22 AWG wire. Suitable for industrial applications, it features two tin-coated copper conductors with a total of 19 strands for reliable conductivity. The white jacket, made of modified radiation cross-linked PVDF, ensures durability and safety, even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is ideal for a wide range of settings. Its slim .094-inch diameter (2.39mm) makes it easy to route and install, perfect for various industrial and commercial uses. Trust in this cable for efficient and secure power transmission in your operations.