44A0121-22-9/96

Heilind Number:RYC44A0121-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/96
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:384687-000
SKU:RYC44A0121-22-9/96

Detailed Description

Enhance your industrial wiring with our high-quality Multiconductor Cable, designed for robust performance in demanding environments. With a voltage rating of 600 V AC and 22 AWG wire size, it ensures reliable power transmission. The two 19-strand tin-coated copper conductors, each with a diameter of 1.19 CMA, guarantee efficient conductivity. Encased in a durable Modified Radiation Cross-linked PVDF jacket, in pristine white, this cable offers excellent insulation and protection. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's ideal for a wide range of applications in industrial settings. With an outside diameter of 2.39 mm (.094 in), it's easy to install and fits seamlessly into your setup. Trust in the quality and performance of this cable for your electrical power needs.