| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-22-9/96CS2275 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | 012751-000 |
| SKU: | RYC44A0121-22-9/96CS2275 |
44A0121-22-9/96CS2275
| Heilind Number: | RYC44A0121-22-9/96CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-22-9/96CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations with this RoHS-compliant 22 AWG wire, ideal for industrial applications. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable performance even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), it is suitable for a wide range of electrical power and industrial applications. Trust in the quality and durability of this multiconductor cable for your wiring needs.

