44A0121-22-9/97

Heilind Number:RYC44A0121-22-9/97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-22-9/97
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-22-9/97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-22-9/97
Voltage:600 V AC
Outside Diameter:.094 in, 2.39 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.19 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:386920-000
SKU:RYC44A0121-22-9/97

Detailed Description

Power up your industrial applications with this high-performance multiconductor cable. Engineered for reliability, it boasts a voltage rating of 600 V AC and features two 22 AWG conductors, each with 19 tin-coated copper strands for optimal conductivity. The white jacket, made of modified radiation cross-linked PVDF, ensures durability and longevity even in harsh environments. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of industrial settings. Its compact .094-inch diameter (2.39 mm) and low 1.19 CMA make it easy to install and manage, perfect for powering essential machinery and equipment. Trust in this cable for efficient and dependable performance in your industrial operations.