""electrical_power_and_industrial_cable""

Heilind Number:RYC44A0121-24-6/9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC44A0121-24-6/9-US

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed for reliable power transmission. With a voltage rating of 600 V AC and two 24 AWG tin-coated copper conductors, it ensures efficient and safe operation. The cable's durable jacket, made of modified radiation cross-linked PVDF in a striking blue color, offers superior protection against harsh environments. Featuring 19 strands and an outside diameter of 2.03 mm, it guarantees flexibility and ease of installation. With an operating temperature range of -65 to 150 °C, (-85 to 302 °F), this cable is suitable for a wide range of applications, making it an essential component for any electrical system.