| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0121-24-9/96CS2275 |
| Voltage: | 600 V AC |
| Outside Diameter: | .08 in, 2.03 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 1.02 CMA, 24 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 957789-000 |
| SKU: | RYC44A0121-24-9/96CS2275 |
44A0121-24-9/96CS2275
| Heilind Number: | RYC44A0121-24-9/96CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0121-24-9/96CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setups with this meticulously designed multiconductor cable, crafted for optimal performance. With two tin-coated copper conductors and 19 strands, it ensures reliable connectivity at a voltage of 600 V AC. The 24 AWG wire, featuring a white PVDF jacket, guarantees both durability and safety. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's suitable for diverse environmental conditions. Trust in this cable to deliver efficient power transmission, meeting the highest standards of quality and functionality.

