44A0121-26-9/96CS2275

Heilind Number:RYC44A0121-26-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0121-26-9/96CS2275
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-26-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0121-26-9/96CS2275
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:177941-000
SKU:RYC44A0121-26-9/96CS2275

Detailed Description

This high-quality 26 AWG multiconductor industrial cable is designed for reliable performance in a variety of applications. With a durable jacket made of modified radiation cross-linked PVDF, it offers excellent protection against harsh environments. The tin-coated copper conductors ensure efficient signal transmission, while meeting RoHS compliance standards for environmental responsibility. Operating smoothly at temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is suitable for use in demanding industrial settings. Trust in its 600 V AC voltage rating for safe and dependable power delivery. Whether for electrical power or data transmission, this cable is a versatile and essential component for your operations.