44A0131-16-3/6/9

Heilind Number:RYC44A0131-16-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0131-16-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0131-16-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0131-16-3/6/9
Voltage:600 V AC
Wire Size:16 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
Jacket Material:Modified Radiation Cross-linked PVDF
Outside Diameter:.156 in, 3.96 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Number of Conductors:3
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:382409-000
SKU:RYC44A0131-16-3/6/9

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed for optimal electrical power transmission. With a voltage rating of 600 V AC and three conductors featuring 16 AWG tin-coated copper, this cable ensures reliable connectivity in demanding environments. The orange, white, and blue wire colors allow for easy identification, while the blue jacket made of modified radiation cross-linked PVDF offers superior protection. With an outside diameter of .156 inches (3.96 mm) and 19 strands per conductor, this cable is both flexible and durable. Operating smoothly in temperatures ranging from -65 to 150°C (-85 to 302°F), it is suitable for a variety of industrial applications, making it an essential component for your facility. Upgrade to our multiconductor industrial cable for efficient and secure power distribution.