44A0131-16-9/93/96CS22

Heilind Number:RYC44A0131-16-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0131-16-9/93/96CS22
ECAD Model:
3D Model

Description:

44A0131-16-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0131-16-9/93/96CS22
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:325847-000
SKU:RYC44A0131-16-9/93/96CS22

Detailed Description

Elevate your industrial wiring with our durable Multiconductor Cable. Designed for high-performance applications, this cable boasts a robust construction with a Modified Radiation Cross-linked PVDF jacket and Tin-Coated Copper conductors. With a voltage rating of 600 V AC and a wire size of 16 AWG, it ensures reliable power transmission in challenging environments. Operating seamlessly in temperatures ranging from -65°C to 150°C (-85°F to 302°F), this cable is a versatile and resilient solution for a variety of industrial settings. Trust in its quality and performance for your power and data transmission needs.