44A0131-20-9/93/96CS22

Heilind Number:RYC44A0131-20-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0131-20-9/93/96CS22
ECAD Model:
3D Model

Description:

44A0131-20-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0131-20-9/93/96CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:845091-000
SKU:RYC44A0131-20-9/93/96CS22

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable. Designed for optimal power transmission, this durable cable boasts a 600 V AC voltage rating, making it suitable for a wide range of applications. The 20 AWG wire size, along with tin-coated copper conductors, ensures efficient conductivity and reliability. Its modified radiation cross-linked PVDF jacket provides excellent protection against harsh environmental conditions, while its wide operating temperature range of -65 to 150 °C (-85 to 302 °F) guarantees consistent performance in extreme settings. Trust in this cable for all your electrical power and industrial needs.