""electrical_power_and_industrial_cable""

Heilind Number:RYC44A0131-22-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC44A0131-22-9/93/96CS22

Detailed Description

Enhance your electrical systems with our high-quality 22 AWG Multiconductor Industrial Cable. Designed for superior performance, this cable features a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, ensuring reliable power transmission in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), it's perfect for industrial applications where durability and efficiency are paramount. Trust in the quality of our cables to meet your power and connectivity needs with ease.